Part Details for 6014-C by Molex
Overview of 6014-C by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6014AIS8#PBF | Analog Devices | 2x 145µA, 9.5nV/rtHz, AV =5, R | |
LT6014AIS8#TRPBF | Analog Devices | 2x 145µA, 9.5nV/rtHz, AV =5, R | |
LT6014AIDD#PBF | Analog Devices | 2x 145µA, 9.5nV/rtHz, AV =5, R |
Part Details for 6014-C
6014-C CAD Models
6014-C Part Data Attributes
|
6014-C
Molex
Buy Now
Datasheet
|
Compare Parts:
6014-C
Molex
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYETHYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 18 AWG |
Alternate Parts for 6014-C
This table gives cross-reference parts and alternative options found for 6014-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6014-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSB2VP04110216 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 6014-C vs RSB2VP04110216 |
1546011-2 | Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 6014-C vs 1546011-2 |
RSB2VP04110212 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 6014-C vs RSB2VP04110212 |
6014-W | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Molex | 6014-C vs 6014-W |
6054-59 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Molex | 6014-C vs 6054-59 |
RSB2VP04110215 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 6014-C vs RSB2VP04110215 |
6154-C | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Molex | 6014-C vs 6154-C |
RSB2VP04110226 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 6014-C vs RSB2VP04110226 |
RSB2VP04110222 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 6014-C vs RSB2VP04110222 |
6014-59 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Molex | 6014-C vs 6014-59 |