Part Details for 6014 by Sensepeek
Overview of 6014 by Sensepeek
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2280-6014-ND
|
DigiKey | SQ200-200MHZ HANDSFREE PROBE Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
7 In Stock |
|
$89.0000 | Buy Now |
DISTI #
90-6014
|
Mouser Electronics | Test Probes SQ200 - 200 MHz handsfree oscilloscope probe RoHS: Compliant | 80 |
|
$63.0000 | Buy Now |
DISTI #
PCBITE-6014
|
TME | Probe: for oscilloscope, passive, 10: 1, Features: insulated Min Qty: 1 | 7 |
|
$61.2500 / $63.5000 | Buy Now |