Part Details for 6016-010 by API Delevan
Overview of 6016-010 by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6016HMS8#PBF | Analog Devices | 2x 3.2MHz, 0.8V/µs L Pwr, Over | |
LT6016HMS8#TRPBF | Analog Devices | 2x 3.2MHz, 0.8V/µs L Pwr, Over | |
LT6016MPMS8#TRPBF | Analog Devices | 2x 3.2MHz, 0.8V/µs L Pwr, Over |
Part Details for 6016-010
6016-010 CAD Models
6016-010 Part Data Attributes
|
6016-010
API Delevan
Buy Now
Datasheet
|
Compare Parts:
6016-010
API Delevan
Split Bobbin Power Transformer, 20VA,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Isolation Voltage | 2500 V | |
JESD-609 Code | e0 | |
Length | 57.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 130 °C | |
Output Current 1 | 4 A | |
Output Voltage 1 | 5 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 20 VA | |
Width | 47.63 mm |