Part Details for 6016201501 by Varta
Overview of 6016201501 by Varta
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 6016201501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 | 0 |
|
$0.7070 | Buy Now |
DISTI #
000000000001049110
|
Sager | Unspecified | 0 |
|
Buy Now | |
DISTI #
6016201501
|
Avnet Abacus | Lithium Manganese Dioxide Coin 3V 0.09Ah Primary (Alt: 6016201501) RoHS: Not Compliant Min Qty: 5400 Package Multiple: 450 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8636249
|
Farnell | BATTERY, LITHIUM, CR2016V RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 484 |
|
$1.2318 / $3.7042 | Buy Now |
Part Details for 6016201501
6016201501 CAD Models
6016201501 Part Data Attributes:
|
6016201501
Varta
Buy Now
Datasheet
|
Compare Parts:
6016201501
Varta
Primary Battery, Lithium Manganese Dioxide, 2016, 3V, 0.09Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | VARTA | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2016 | |
Battery Type | PRIMARY | |
Capacity | 0.09 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 21.3 mm | |
Height | 2.1 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 1.8 g |