Part Details for 6016301501 by Varta
Overview of 6016301501 by Varta
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 6016301501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 475 Package Multiple: 475 Lead time: 14 Weeks | 0 |
|
$0.7070 | Buy Now |
DISTI #
000000000001049111
|
Sager | Coin Cell Battery | 0 |
|
Buy Now |
Part Details for 6016301501
6016301501 CAD Models
6016301501 Part Data Attributes
|
6016301501
Varta
Buy Now
Datasheet
|
Compare Parts:
6016301501
Varta
Primary Battery, Lithium Manganese Dioxide, 2016, 3V, 0.09Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2016 | |
Battery Type | PRIMARY | |
Capacity | 0.09 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 20 mm | |
Height | 1.9 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 1.8 g |