Part Details for 6017C SL005 by Alpha Wire
Overview of 6017C SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6017C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2636
|
Newark | Shielded Multipair Cable 12Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:12 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate, Drop Ship:Yes Rohs Compliant: Yes |Alpha Wire 6017C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,491.7700 | Buy Now |
DISTI #
3937-6017CSL005-ND
|
DigiKey | MULTI-PAIR 24COND 22AWG Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,657.8200 | Buy Now |
DISTI #
A136-100-ND
|
DigiKey | MULTI-PAIR 24COND 22AWG Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$11.8105 / $12.9262 | Buy Now |
DISTI #
602-6017C-100
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 12 Pair Communication Cable, Shielded, 100 ft - Slate RoHS: Compliant | 1 |
|
$1,180.9100 / $1,252.5200 | Buy Now |
DISTI #
70140552
|
RS | Multiconductor Cable, 12Pr, 22 AWG, PP, Foil Shield, Slate PVC, 100 | Alpha Wire 6017C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,292.2300 | RFQ |
DISTI #
6017C-SL005
|
TME | Wire, Alpha Essential C&C, 12x2x22AWG, PVC, dark grey, 300V, 30.5m Min Qty: 1 | 1 |
|
$343.1600 / $441.2100 | Buy Now |
Part Details for 6017C SL005
6017C SL005 CAD Models
6017C SL005 Part Data Attributes
|
6017C SL005
Alpha Wire
Buy Now
|
Compare Parts:
6017C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |