Part Details for 601966-6 by TE Connectivity
Overview of 601966-6 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601966-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B7918
|
Newark | No Print *a.s.i.* Rohs Compliant: Yes |Amp Te Connectivity 601966-6 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.7900 / $155.0100 | Buy Now |
DISTI #
3937-601966-6-ND
|
DigiKey | TOOL PIN POSITION USE/W 601966-1 Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
15 In Stock |
|
$274.1300 | Buy Now |
DISTI #
A34490-ND
|
DigiKey | TOOL PIN POSITION USE/W 601966-1 Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$143.5208 / $163.3200 | Buy Now |
DISTI #
601966-6
|
Avnet Americas | Connector Accessories Loose Piece Tool Positioner - Bulk (Alt: 601966-6) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 6 Weeks, 0 Days Container: Bulk | 51 Factory Stock |
|
$115.6400 / $139.1600 | Buy Now |
DISTI #
571-601966-6
|
Mouser Electronics | Crimpers / Crimping Tools PIN POSITIONER | 5 |
|
$132.3800 / $153.4700 | Buy Now |
DISTI #
71972920
|
RS | No Print *A.S.I.* | TE Connectivity 601966-6 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$171.3900 / $186.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Container: Box | 0Box |
|
$119.5200 | Buy Now |
DISTI #
AMP601966-6
|
Heilind Electronics | TURRET HEAD/POSITIONER | Americas - 5 in Stock |
|
$132.3000 / $147.0001 | Buy Now |
|
Onlinecomponents.com | NO PRINT *A.S.I.* RoHS: Compliant |
3 In Stock 51 Factory Stock |
|
$123.9900 / $141.8200 | Buy Now |
DISTI #
61759535
|
Verical | Tools and Accessories, Positioner K42 for ARINC Size 22 Pin Contacts RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2007 | Americas - 2 |
|
$164.4500 / $184.3660 | Buy Now |
Part Details for 601966-6
601966-6 CAD Models
601966-6 Part Data Attributes
|
601966-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
601966-6
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY |