Part Details for 601966-8 by TE Connectivity
Overview of 601966-8 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601966-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1741
|
Newark | Positioner, K267-1 |Amp Te Connectivity 601966-8 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.4400 / $155.8200 | Buy Now |
DISTI #
A141973-ND
|
DigiKey | POSITIONER M22520/2-23 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.4700 / $163.3200 | Buy Now |
DISTI #
601966-8
|
Avnet Americas | Connector Accessories Loose Piece Tool Positioner - Bulk (Alt: 601966-8) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$115.6400 / $139.1600 | Buy Now |
DISTI #
571-601966-8
|
Mouser Electronics | Crimpers / Crimping Tools POSITIONER K267-1 | 2 |
|
$133.4200 / $166.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Container: Box | 0Box |
|
$119.5200 | Buy Now |
DISTI #
AMP601966-8
|
Heilind Electronics | POSITIONER, K267-1 | Americas - 0 in Stock |
|
$132.3000 / $147.0001 | Buy Now |
|
Onlinecomponents.com | POSITIONER, K267-1 RoHS: Compliant |
4 In Stock |
|
$125.1900 / $155.0600 | Buy Now |
DISTI #
51507194
|
Verical | Positioner Tool Min Qty: 1 Package Multiple: 1 Date Code: 1720 | Americas - 4 |
|
$187.9515 / $191.1961 | Buy Now |
DISTI #
601966-8
|
TTI | Crimpers / Crimping Tools POSITIONER K267-1 Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$118.7900 / $133.7700 | Buy Now |
DISTI #
601966-8
|
Avnet Americas | Connector Accessories Loose Piece Tool Positioner - Bulk (Alt: 601966-8) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$115.6400 / $139.1600 | Buy Now |
Part Details for 601966-8
601966-8 CAD Models
601966-8 Part Data Attributes:
|
601966-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
601966-8
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY |