Part Details for 601967-3 by TE Connectivity
Overview of 601967-3 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601967-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H7942
|
Newark | Turret, Amp Crimp Tool, Crimp Tool Type:Turret, For Use With:Amp M22520/1-04 Crimp Tools, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 601967-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$291.1700 / $322.3700 | Buy Now |
DISTI #
601967-3-ND
|
DigiKey | TURRET M22520/1-04 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$279.9720 / $309.9700 | Buy Now |
DISTI #
601967-3
|
Avnet Americas | Contact PIN - Bulk (Alt: 601967-3) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$233.6400 / $281.1600 | Buy Now |
DISTI #
571-601967-3
|
Mouser Electronics | Crimpers / Crimping Tools TW LEAF CRP HSG. 7-POS. | 0 |
|
$265.2800 / $305.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Container: Box | 0Box |
|
$241.4700 | Buy Now |
DISTI #
AMP601967-3
|
Heilind Electronics | TURRET M22520/1-04 | Americas - 1 in Stock |
|
$267.3000 / $297.0000 | Buy Now |
|
Onlinecomponents.com | TURRET M22520/1-04 RoHS: Compliant |
10 In Stock |
|
$253.4700 / $300.8600 | Buy Now |
DISTI #
81420979
|
Verical | TURRET for Tool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 9 |
|
$329.5110 / $391.1180 | Buy Now |
DISTI #
601967-3
|
TTI | Crimpers / Crimping Tools TW LEAF CRP HSG. 7-POS. Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$253.4700 / $301.6400 | Buy Now |
DISTI #
AMP601967-3
|
Interstate Connecting Components | TURRET M22520/1-04 | 1 |
|
$267.3000 / $297.0000 | Buy Now |