There are no models available for this part yet.
Overview of 601967-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 601967-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18H7943
|
Newark | Crimp Tool Locator, Turret Head, For Use With:Amp Hand Crimpers, Crimp Locator Applications:Crimp Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 601967-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$85.5000 | Buy Now | |
DISTI #
3937-601967-4-ND
|
DigiKey | TURRET M22520/1-03 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$553.8500 | Buy Now | |
DISTI #
A141975-ND
|
DigiKey | TURRET M22520/1-03 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$277.6832 / $323.2300 | Buy Now | |
DISTI #
18H7943
|
Avnet Americas | Crimp Tool Turret For Connectors - Bulk (Alt: 18H7943) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$254.0200 / $254.6800 | Buy Now | |
DISTI #
601967-4
|
Avnet Americas | Crimp Tool Turret For Connectors - Bulk (Alt: 601967-4) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 0 Weeks, 3 Days Container: Bulk | 13 Factory Stock |
|
$233.6400 / $281.1600 | Buy Now | |
DISTI #
571-601967-4
|
Mouser Electronics | Other Tools TURRET M22520/1-04 | 3 |
|
$265.1700 / $306.8500 | Buy Now | |
DISTI #
AMP601967-4
|
Heilind Electronics | TURRET M22520/1-03 | Americas - 0 in Stock |
|
$267.3000 / $297.0000 | Buy Now | |
Onlinecomponents.com | TURRET M22520/1-03 |
3 In Stock 13 Factory Stock |
|
$266.4900 / $287.1000 | Buy Now | ||
DISTI #
62157724
|
Verical | Turret M22520/1-03 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$111.5676 / $123.0216 | Buy Now | |
DISTI #
54287519
|
Verical | Turret M22520/1-03 Min Qty: 1 Package Multiple: 1 Date Code: 2101 | Americas - 2 |
|
$346.4370 / $373.2300 | Buy Now |