Part Details for 601E by Hammond Manufacturing
Overview of 601E by Hammond Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 601E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3500 / $21.2000 | Buy Now |
Part Details for 601E
601E CAD Models
601E Part Data Attributes
|
601E
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
601E
Hammond Manufacturing
Pulse Transformer, GENERAL PURPOSE Application(s),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 2.5 V-us | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Primary Inductance | 23 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 |