Part Details for 601E by Wakefield-Vette
Overview of 601E by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 |
Price & Stock for 601E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
601EWW-ND
|
DigiKey | HEATSINK FOR TO66 Min Qty: 270 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8962 | Buy Now |
DISTI #
567-601E
|
Mouser Electronics | Heat Sinks Low Height Heat Sink for Power Semi TO-66/DO4/DO5 Diodes, 50.8x31.8mm, 14.3mm H RoHS: Compliant | 0 |
|
$17.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 12 Weeks | 0 |
|
$11.4700 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-66/DO-4/DO-5 Aluminum Alloy 4.5°C/W Black Anodized RoHS: Compliant | 0 |
|
$16.8800 / $46.0000 | Buy Now |
DISTI #
000000000000798688
|
Sager | Heat Sinks Low Height Heat Sink for Power Semi TO-66/DO4/DO5 Diodes, 50.8x31.8mm, 14.3mm H Min Qty: 270 | 0 |
|
$18.4200 | Buy Now |