601F
Description: Pulse Transformer, GENERAL PURPOSE Application(s),

Overview of 601F by Hammond Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
9601FMQB Rochester Electronics LLC Monostable Multivibrator, 96 Series, 1-Func, TTL, CDFP14, CERAMIC, FP-14
ISL81601FRZ-T7A Renesas Electronics Corporation 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller

Price & Stock for 601F by Hammond Manufacturing

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $21.2000
  • 25 $12.4300
  • 100 $11.5400
  • 250 $10.7700
  • 500 $10.3500
$10.3500 / $21.2000 Buy Now

CAD Models for 601F by Hammond Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 601F by Hammond Manufacturing

601F
Hammond Manufacturing
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HAMMOND MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Hammond Manufacturing
Application
GENERAL PURPOSE
ET Product-Min
6 V-us
Mounting Feature
THROUGH HOLE MOUNTED
Primary Inductance
9.5 µH
Surface Mount
NO
Transformer Type
PULSE TRANSFORMER
Turns Ratio (Np:Ns)
1:1
Want to compare parts?
  1. 601F
    Hammond Manufacturing
    Pulse Transformer, GENERAL PURPOSE Application(s),
    VS

Related Parts for 601F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 601F by Hammond Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 601F by Hammond Manufacturing

Select Manufacturer
Which Manufacturer of 601F would you like to use for your alert(s)?
  • Please alert me when 601F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 601F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 601F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 601F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 601F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 601F by Hammond Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: