Part Details for 601GP02 (ALTERNATE: 784337 46973) by Marathon Special Products
Overview of 601GP02 (ALTERNATE: 784337 46973) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601GP02 (ALTERNATE: 784337 46973)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70193177
|
RS | Conn Term Strip Barrier 2 11.1 mm 22-12 AWG Black 20 A 300 V Open back | Marathon Special Products 601GP02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 58 |
|
$6.8800 / $9.5500 | Buy Now |