Part Details for 601GP06 by Marathon Special Products
Overview of 601GP06 by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 601GP06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TERMINAL BLOCK | 2 |
|
$19.5750 | Buy Now |
Part Details for 601GP06
601GP06 CAD Models
601GP06 Part Data Attributes:
|
601GP06
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
601GP06
Marathon Special Products
Barrier Strip Terminal Block, 20A, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-1, PHENOLIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 6 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |