601GP07
Marathon Special Products
Description: Barrier Strip Terminal Block, 20A, 2 Row(s), 2 Deck(s), ROHS COMPLIANT

Overview of 601GP07 by Marathon Special Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for 601GP07 by Marathon Special Products

Part # Manufacturer Description Stock Price Buy
DISTI # 70674203
RS Terminal Block, Hvy Dty Dbl Row Open Back,7P,20A,300 AC/DC, Class B/C, | Marathon Special Products 601GP07 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $18.6600
$18.6600 RFQ

CAD Models for 601GP07 by Marathon Special Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 601GP07 by Marathon Special Products

601GP07
Marathon Special Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MARATHON SPECIAL PRODUCTS
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Fastening Method
SCREW
Mounting Type
PANEL
Number of Decks
2
Number of Rows
2
Number of Ways
7
Rated Current
20 A
Rated Voltage
300 V
Safety Approval
CE; CSA; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
12 AWG
Want to compare parts?
  1. 601GP07
    Marathon Special Products
    Barrier Strip Terminal Block, 20A, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 601GP07 by Marathon Special Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 601GP07 by Marathon Special Products

Select Manufacturer
Which Manufacturer of 601GP07 would you like to use for your alert(s)?
  • Please alert me when 601GP07 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 601GP07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 601GP07 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 601GP07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 601GP07.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 601GP07 by Marathon Special Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: