Part Details for 601R10KL.7 by BEI Sensors
Overview of 601R10KL.7 by BEI Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601R10KL.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-1470-ND
|
DigiKey | SENSOR LINEAR 25.4MM WIRE LEADS Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$284.5000 / $303.4500 | Buy Now |
DISTI #
BEI601R10KL.7
|
Heilind Electronics | 601R10KL.7 LINEAR POTENTIOMETER | Americas - 0 in Stock |
|
$299.7659 / $327.7440 | Buy Now |
|
Onlinecomponents.com | Linear Potentiometer |
15 On Order |
|
$294.8700 / $329.8500 | Buy Now |
DISTI #
000000000005543993
|
Sager | Industrial Motion & Position Sensors LINEAR POSITION SENSOR Min Qty: 1 | 43 |
|
$279.1800 / $303.4600 | Buy Now |
|
Master Electronics | Linear Potentiometer |
15 On Order |
|
$294.8700 / $329.8500 | Buy Now |
|
Neutron USA | Linear Position Sensor, Linear pot, 1" travel, 10KOhms, 0.7% linearity | 0 |
|
$2,009.8700 | Buy Now |