Part Details for 602-8-INS by Klein Tools Inc
Overview of 602-8-INS by Klein Tools Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 602-8-INS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W8346
|
Newark | Cabinet Screwdriver, 8", 3/8", 13.375", Tip Size:0.375", Blade Length:8", Overall Length:13.375", Product Range:- Rohs Compliant: Na |Klein Tools 602-8-INS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.9200 | Buy Now |
DISTI #
1742-1541-ND
|
DigiKey | SCREWDRIVER SLOTTED 3/8" 13.38" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$28.9900 | Buy Now |
DISTI #
247-602-8-INS
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Insulated Screwdriver, 3/8-Inch Cabinet, 8-Inch | 0 |
|
$34.3700 / $37.0000 | Order Now |
DISTI #
71083258
|
RS | Insulated 3/8" Cabinet - 8" Screwdriver | Klein Tools 602-8-INS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.1300 / $39.9200 | RFQ |
|
Onlinecomponents.com | Round-Shank Screwdriver RoHS: Compliant |
2 In Stock |
|
$28.9900 | Buy Now |
|
Master Electronics | Round-Shank Screwdriver RoHS: Compliant |
2 In Stock |
|
$28.9900 | Buy Now |