Part Details for 602.2500.416 by Altech Corporation
Overview of 602.2500.416 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 602.2500.416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7582
|
Newark | Limit Switch, Switch Body Only |Altech 602.2500.416 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.8800 / $131.1900 | Buy Now |
DISTI #
602.2500.416-ND
|
DigiKey | SWITCH LIMIT BODY ONLY Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$117.7000 | Buy Now |
DISTI #
845-602.2500.416
|
Mouser Electronics | Limit Switches LIMIT SWITCH, SWITCH BODY ONLY | 0 |
|
$111.2100 / $115.7800 | Order Now |
DISTI #
71239159
|
RS | LIMIT SWITCH, SWITCH BODY ONLY, GC-U15Z O.BETG | Altech Corp 602.2500.416 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$116.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$85.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6 Factory Stock |
|
$86.3100 / $109.4400 | Buy Now |
|
Powell Electronics | LIMIT SWITCH, SWITCH BODY ONLY Min Qty: 1 | 4 |
|
$110.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 6 Factory Stock |
|
$86.3100 / $109.4400 | Buy Now |
DISTI #
10048216
|
TestEquity LLC | Altech 602.2500.416 Limit Switch, Switch Body Only, GC-U15Z O.BETG | 0 |
|
$107.4100 | Buy Now |