-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 1.31mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-60214-3CT-ND
|
DigiKey | .187 FAST REC 20-16 .0126BR Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27695 In Stock |
|
$0.0528 / $0.1000 | Buy Now |
DISTI #
60214-3
|
Avnet Americas | Quick Disconnect Terminal 20AWG to 16AWG Receptacle 14.8mm T/R - Tape and Reel (Alt: 60214-3) Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0513 | Buy Now |
DISTI #
571-60214-3
|
Mouser Electronics | Terminals .187 FAST REC 20-16 .0126BR | 0 |
|
$0.0520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0Reel |
|
$0.0456 | Buy Now |
DISTI #
AMP60214-3
|
Heilind Electronics | 187 FASTON REC 20-16 AWG BR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 187 FASTON REC 20-16 AWG BR | 0 |
|
$0.0481 / $0.1007 | Buy Now |
DISTI #
AMP60214-3
|
Interstate Connecting Components | 187 FASTON REC 20-16 AWG BR | 0 |
|
Buy Now | |
|
Master Electronics | 187 FASTON REC 20-16 AWG BR | 0 |
|
$0.0481 / $0.1007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60214-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60214-3
TE Connectivity
Push-On Terminal, 1.31mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |