6021B-SF1G
Description: Heat Sink, 12.5ohm, Fin, U, Transverse, Anodized, ROHS COMPLIANT

Overview of 6021B-SF1G by BOYD Laconia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for 6021B-SF1G by BOYD Laconia

Part # Manufacturer Description Stock Price Buy
DISTI # 532-6021B-SF1G
Mouser Electronics Heat Sinks Heat Sink+Tab, TO220, Vertical, 12.5 C/W, 2.21mm Hole, 12.19x9.14x2.21mm RoHS: Compliant 0
  • 6,000 $4.1200
$4.1200 Order Now
Future Electronics TO-220 Package 12.50 C/W Thermal Resistance Channel Heat Sink with Solder Tabs RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Box 0
Box
  • 500 $5.9800
$5.9800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $15.8700
  • 500 $8.4000
  • 750 $5.9100
  • 1,000 $5.8000
$5.8000 / $15.8700 Buy Now

CAD Models for 6021B-SF1G by BOYD Laconia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6021B-SF1G by BOYD Laconia

6021B-SF1G
BOYD Laconia
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AAVID THERMALLOY LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Color
BLACK
Construction
FIN
Fin Orientation
TRANSVERSE
Finish
ANODIZED
Height
29.97 mm
Length
25.4 mm
Profile
U
Thermal Resistance
12.5 Ω
Thermal Support Device Type
HEAT SINK
Width
12.7 mm
Want to compare parts?
  1. 6021B-SF1G
    BOYD Laconia
    Heat Sink, 12.5ohm, Fin, U, Transverse, Anodized, ROHS COMPLIANT
    VS

Related Parts for 6021B-SF1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6021B-SF1G by BOYD Laconia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6021B-SF1G by BOYD Laconia

Select Manufacturer
Which Manufacturer of 6021B-SF1G would you like to use for your alert(s)?
  • Please alert me when 6021B-SF1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6021B-SF1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6021B-SF1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6021B-SF1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6021B-SF1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6021B-SF1G by BOYD Laconia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: