Part Details for 6022BG by BOYD Laconia
Overview of 6022BG by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6022BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6022BG-ND
|
DigiKey | HEATSINK TO-220 STAGGERED FIN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
19776 In Stock |
|
$1.7095 / $2.5500 | Buy Now |
DISTI #
532-6022BG
|
Mouser Electronics | Heat Sinks Space-Saving Heat Sink, TO220, Stagger, Vertical, 16.7 Degree C/W, 2.36mm Hole RoHS: Compliant | 3194 |
|
$3.2400 / $3.3800 | Buy Now |
|
Future Electronics | TO-220 Package 16.7 C/W Thermal Resistance Black Anodized Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 60Bulk |
|
$0.5200 / $0.6350 | Buy Now |
DISTI #
AAV6022BG
|
Heilind Electronics | 043130 | Americas - 36 in Stock |
|
$4.3484 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Staggered Thru-Hole Aluminum Alloy 6063-T5 16.7°C/W Black Anodized RoHS: Compliant |
14760 In Stock |
|
$1.0000 / $1.4800 | Buy Now |
|
Quest Components | HEAT SINK, FIN, ALUMINUM, ANODIZED, 16.7 ohm | 38 |
|
$3.6990 / $7.3980 | Buy Now |
DISTI #
AAV6022BG
|
Interstate Connecting Components | 043130 | 12 |
|
$4.3484 | Buy Now |
DISTI #
000000000002160407
|
Sager | Heat Sinks Space-Saving Heat Sink, TO220, Stagger, Vertical, 16.7 Degree C/W, 2.36mm Hole Min Qty: 5130 | 0 |
|
$4.4900 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-220 Staggered Thru-Hole Aluminum Alloy 6063-T5 16.7°C/W Black Anodized RoHS: Compliant |
14760 In Stock |
|
$1.0000 / $1.4800 | Buy Now |
|
New Advantage Corporation | TO-220 Package 16.7 C/W Thermal Resistance Black Anodized Heat Sink RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 400 |
|
$0.8600 / $1.0000 | Buy Now |
Part Details for 6022BG
6022BG CAD Models
6022BG Part Data Attributes
|
6022BG
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
6022BG
BOYD Laconia
Heat Sink, 16.7ohm, Fin, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Finish | ANODIZED | |
Height | 31.75 mm | |
Length | 22.23 mm | |
Thermal Resistance | 16.7 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 6.35 mm |