Part Details for 60230 by Thomas & Betts
Overview of 60230 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H8559
|
Newark | Al Tp 2Hl Lug Long Brl 1/0 3/8B Tan |Abb Thomas & Betts 60230 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2500 / $29.4700 | Buy Now |
|
Onlinecomponents.com | Aluminum Two-Hole Lug - Long Barrel - Blind End - 1/0 AWG Wire - 3/8 Inch Bolt Size - 1 Inch Hole Spacing - Tin Plated - Die Code 50 - Die Color Code Tan. | 0 |
|
$26.3400 / $35.7700 | Buy Now |
|
Master Electronics | Aluminum Two-Hole Lug - Long Barrel - Blind End - 1/0 AWG Wire - 3/8 Inch Bolt Size - 1 Inch Hole Spacing - Tin Plated - Die Code 50 - Die Color Code Tan. | 0 |
|
$26.3400 / $35.7700 | Buy Now |
Part Details for 60230
60230 CAD Models
60230 Part Data Attributes:
|
60230
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
60230
Thomas & Betts
Ring Terminal, 53.51mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 53.51 mm2 | |
Wire Gauge | 0 AWG |