Part Details for 60238-1 by TE Connectivity
Overview of 60238-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60238-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H7947
|
Newark | Crown Crp 18-14 6 .0126Br Rohs Compliant: Yes |Amp Te Connectivity 60238-1 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 | Buy Now |
DISTI #
60238-1-ND
|
DigiKey | CONN RING OVAL 14-18AWG CRIMP Min Qty: 40000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0450 | Buy Now |
DISTI #
60238-1
|
Avnet Americas | Solder Terminal 14-18AWG 12.72mm 9.09mm Reel - Tape and Reel (Alt: 60238-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0413 | Buy Now |
DISTI #
571-60238-1
|
Mouser Electronics | Terminals CROWN CRP 18-14 6 RoHS: Compliant | 20000 |
|
$0.0420 / $0.1600 | Buy Now |
|
Future Electronics | 18-14 AWG Brass Material Crown Crimp Eyelet Terminal RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0413 / $0.0435 | Buy Now |
DISTI #
AMP60238-1
|
Heilind Electronics | CROWN CRP 18-14 6 .0126BR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solder Terminal 14-18AWG 12.72mm 9.09mm Reel RoHS: Compliant |
20000 In Stock |
|
$0.0402 / $0.0441 | Buy Now |
DISTI #
AMP60238-1
|
Interstate Connecting Components | CROWN CRP 18-14 6 .0126BR | 0 |
|
Buy Now | |
|
Master Electronics | Solder Terminal 14-18AWG 12.72mm 9.09mm Reel RoHS: Compliant |
20000 In Stock |
|
$0.0402 / $0.0441 | Buy Now |