Part Details for 6023C SL005 by Alpha Wire
Overview of 6023C SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6023C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7954
|
Newark | Shielded Multipair Cable 3Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:3 Pair, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate, Product Range:- Rohs Compliant: Yes |Alpha Wire 6023C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$465.9200 | Buy Now |
DISTI #
A6023CSL-100-ND
|
DigiKey | MULTI-PAIR 6CON 18AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$368.8700 / $393.4100 | Buy Now |
DISTI #
602-6023C-100
|
Mouser Electronics | Multi-Conductor Cables 18AWG 3PR SHIELD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$368.8700 / $393.3000 | Order Now |
DISTI #
70140549
|
RS | Multiconductor Cable, 3Pr, 18 AWG, Stranded, Individual Foil Shield, Gray, 100 | Alpha Wire 6023C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$369.8100 / $393.4100 | RFQ |
Part Details for 6023C SL005
6023C SL005 CAD Models
6023C SL005 Part Data Attributes:
|
6023C SL005
Alpha Wire
Buy Now
|
Compare Parts:
6023C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |