Part Details for 6024-2RS1 by SKF
Overview of 6024-2RS1 by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, Ferrite-Core, 2524 | |
EPL6024-332ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 6024-2RS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73219896
|
RS | Deep Groove Ball Bearing, Double Sealed | SKF 6024-2RS1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$752.9500 | RFQ |