Part Details for 60241 by Velcro Industries BV
Overview of 60241 by Velcro Industries BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 | |
EPL6024-152 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-102ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 60241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M5906
|
Newark | General Purpose Tape, 3.3Ft X 1.97", Hook Type:Hook And Loop, Form Factor:Roll, Tape Colour:Black, Roll Length - Imperial:3.28Ft, Roll Length - Metric:1M, Tape Width - Imperial:1.97", Tape Width - Metric:50Mm, Tape Length - Metric:- Rohs Compliant: Na |Velcro 60241 (Alternate Part Number: 5030610602412 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$12.6200 | Buy Now |