Part Details for 6025C-SL002 by Alpha Wire
Overview of 6025C-SL002 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
325-6025-C65 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 25 position, right, C-Key, 5.55mm, Header | |
335-6025-C64 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 25 position, right, C-Key, 4.55mm, Header | |
345-6025-C65 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 25 position, right, C-Key, 5.55mm, Header |
Price & Stock for 6025C-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Twisted Pair Cable Polypropylene 18 Conductors 18AWG 17.11mm 300VAC - Slate - 152.4m (500ft)/Spool RoHS: Compliant | 0 |
|
$4,792.1900 / $5,067.2700 | Buy Now |