Part Details for 6025D by BOYD Laconia
Overview of 6025D by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6025DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 1A 17500Mohm Mp-3A/To-252 | |
RJK6025DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.8A 17500Mohm LDPAK(S)-(1)/To-263 | |
325-6025-D65 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 25 position, right, D-Key, 5.55mm, Header |
Price & Stock for 6025D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 82 |
|
Buy Now |