-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 TAB 22-18 AWG .032 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A111328CT-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.250 CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
48930 In Stock |
|
$0.1062 / $0.2400 | Buy Now |
DISTI #
60294-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 30.26mm 6.48mm Tin Strip - Tape and Reel (Alt: 60294-2) RoHS: Compliant Min Qty: 63000 Package Multiple: 63000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1126 | Buy Now |
DISTI #
571-60294-2
|
Mouser Electronics | Terminals .250 FF TAB 22-18 RoHS: Compliant | 27000 |
|
$0.1070 / $0.1270 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.1000 | Buy Now |
DISTI #
AMP60294-2
|
Heilind Electronics | .250 FF TAB 22-18 TPBR | Americas - 0 in Stock |
|
$0.1250 | Buy Now |
|
Onlinecomponents.com | FF 250 TAB 22-18 AWG .032 TPBR RoHS: Compliant |
9000 In Stock |
|
$0.1012 / $0.1281 | Buy Now |
DISTI #
60294-2
|
TTI | Terminals .250 FF TAB 22-18 Min Qty: 63000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.1050 / $0.1070 | Buy Now |
DISTI #
60294-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 30.26mm 6.48mm Tin Strip - Tape and Reel (Alt: 60294-2) RoHS: Compliant Min Qty: 63000 Package Multiple: 63000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1126 | Buy Now |
DISTI #
60294-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 30.26mm 6.48mm Tin Strip - Tape and Reel (Alt: 60294-2) RoHS: Compliant Min Qty: 63000 Package Multiple: 63000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1126 | Buy Now |
DISTI #
60294-2
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG M 30.26mm 6.48mm Tin Strip (Alt: 60294-2) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 3 Weeks, 2 Days | Abacus - 18000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60294-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60294-2
TE Connectivity
FF 250 TAB 22-18 AWG .032 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |