Part Details for 602EN1-6 by Honeywell Sensing and Control
Overview of 602EN1-6 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 602EN1-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B5967
|
Newark | Limit Switch, Top Plunger,28Vdc, 7A, Dpdt, Limit Switch Actuator:Top Plunger, Contact Configuration:Dpdt, Contact Current Ac Max:24A, Contact Voltage Ac Max:460V, Operating Force Max:53.38N, Product Range:En Series Rohs Compliant: Na |Honeywell 602EN1-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$697.6300 | Buy Now |
DISTI #
46AJ2998
|
Newark | Sealed Switch/Honeywell |Honeywell 602EN1-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$703.5300 / $727.8100 | Buy Now |
DISTI #
480-5894-ND
|
DigiKey | SWITCH SNAP ACTION SPDTX2 7A 28V Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$615.3520 | Buy Now |
DISTI #
785-602EN1-6
|
Mouser Electronics | Basic / Snap Action Switches Sealed SE/EN SWITCHES RoHS: Not Compliant | 30 |
|
$595.7100 | Buy Now |
DISTI #
70329600
|
RS | Limit Switch, Sealed, DPDT,7A 28VDC, Lead Wires, Military Part Number MS27240-1 | Honeywell 602EN1-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$923.9500 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 7 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, 15/32-32 UNS Threaded Bushing, (6) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS27240-1 |
2 Partner Stock 150 On Order |
|
$457.0700 / $502.7800 | Buy Now |
DISTI #
602EN1-6
|
TTI | Basic / Snap Action Switches Sealed SE/EN SWITCHES Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
$466.9400 / $504.3900 | Buy Now |
DISTI #
Honeywell 602EN1-6
|
PEI Genesis | Snap Acting/Lim Swi DPDT Momen | 0 |
|
Buy Now | |
|
Powell Electronics | MICRO SWITCH™, Electromechanical Switches, MICRO SWITCH™, Limit Switches, MICRO SWITCH™, Military-Grade Construction Switches Min Qty: 1 | 3 |
|
$397.0100 / $610.7900 | Buy Now |
DISTI #
1765208
|
element14 Asia-Pacific | LIMIT SWITCH, TOP PLUNGER,28VDC, 7A, DPDT RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$650.0962 | Buy Now |
Part Details for 602EN1-6
602EN1-6 CAD Models
602EN1-6 Part Data Attributes
|
602EN1-6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
602EN1-6
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 7A, 28VDC, 4.2mm, Wire Terminal, Plunger Actuator, Panel Mount-threaded,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 4.2 mm | |
Actuator Type | PLUNGER | |
Body Height | 25.4 mm | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 53.38 N | |
Pre-Travel-Max | 1.02 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |