Part Details for 602EN142 by Honeywell Sensing and Control
Overview of 602EN142 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 602EN142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3003
|
Newark | Sealed Switch/Honeywell |Honeywell 602EN142 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$927.9100 | Buy Now |
DISTI #
39B8749
|
Newark | Sealed Switch |Honeywell 602EN142 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,012.3500 / $1,109.6900 | Buy Now |
DISTI #
602EN142-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 7A 28V Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$871.7210 | Buy Now |
DISTI #
785-602EN142
|
Mouser Electronics | Basic / Snap Action Switches N.O./N.C. SPDT 7A Enclosed Switch RoHS: Not Compliant | 0 |
|
$871.7200 | Order Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Plunger 7A 28VDC 53.38N Linear Panel Mount |
10 In Stock |
|
$830.9700 / $876.0600 | Buy Now |
DISTI #
71330387
|
Verical | Switch Limit N.O./N.C. DPDT Top Plunger 7A 28VDC 53.38N Linear Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 9 |
|
$998.8461 / $1,052.9567 | Buy Now |
DISTI #
602EN142
|
TTI | Basic / Snap Action Switches N.O./N.C. SPDT 7A Enclosed Switch Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$841.6700 / $858.5800 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Top Plunger 7A 28VDC 53.38N Linear Panel Mount |
10 In Stock |
|
$830.9700 / $876.0600 | Buy Now |
Part Details for 602EN142
602EN142 CAD Models
602EN142 Part Data Attributes:
|
602EN142
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
602EN142
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |