Part Details for 602GP08 (ALTERNATE: 784337 47345) by Marathon Special Products
Overview of 602GP08 (ALTERNATE: 784337 47345) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 602GP08 (ALTERNATE: 784337 47345)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70331735
|
RS | Conn Term Strip 8 Double Row 602 GPSeries 18-10 AWG 30A 300V | Marathon Special Products 602GP08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 89 |
|
$21.4500 / $29.7900 | Buy Now |