Part Details for 602GP3/4ST19PSB by Marathon Special Products
Overview of 602GP3/4ST19PSB by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 602GP3/4ST19PSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M6142
|
Newark | Terminal Block, 19 Position, 18-10Awg, No. Of Rows:2 Row, No. Of Positions:19Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:10Awg, Pitch Spacing:14.3Mm, Rated Current:30A, Rated Voltage:300V, Product Range:-, No. Of Rows:2Rowsrohs Compliant: Yes |Marathon Special Products 602GP3/4ST19PSB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |