Part Details for 602PTZ 0001000 by Belden Inc
Overview of 602PTZ 0001000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SiT1569AC-J3-18E-0001.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 602PTZ 0001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11K5447
|
Newark | Rg59 +2C18 Fs +2C18 Cmp Bpeel/ None |Belden 602PTZ 0001000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,824.6500 / $1,965.8500 | Buy Now |
DISTI #
BEL7503-1000-ND
|
DigiKey | RG59 +2C18 FS +2C18 CMP BPEEL Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6345 | Buy Now |
DISTI #
566-602PTZ-1000
|
Mouser Electronics | Multi-Conductor Cables 20AWG 1C SHIELD 1000ft SPL NO COLOR RoHS: Compliant | 0 |
|
$1,754.8800 | Order Now |
DISTI #
70003691
|
RS | 1 RG59 + 2C18 SH + 2C18 NO COLOR | Belden 602PTZ 0001000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,949.5800 | RFQ |