Part Details for 603-4-INS by Klein Tools Inc
Overview of 603-4-INS by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H481FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=2.5/ IN input type | |
GT30J110SRA | Toshiba Electronic Devices & Storage Corporation | IGBT, 1100 V, 60 A, Built-in Diodes, TO-3P(N) | |
TB67H481FTG | Toshiba Electronic Devices & Storage Corporation | Stepping and Brushed Motor Driver /Bipolar Type / Vout(V)=50 / Iout(A)=3.0 / IN input type / VQFN32 |
Price & Stock for 603-4-INS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B4635
|
Newark | Screwdriver, Phillips, #2, 4", 8.313", Phillips Tip Size:#2, Blade Length:4", Overall Length:8.313", Product Range:- Rohs Compliant: Na |Klein Tools 603-4-INS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6900 | Buy Now |
DISTI #
1742-1546-ND
|
DigiKey | SCREWDRIVER PHILLIPS #2 8.31" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$23.8916 / $27.8200 | Buy Now |
DISTI #
247-603-4-INS
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Insulated Screwdriver, #2 Phillips Tip, 4-Inch | 0 |
|
$23.6600 / $27.4900 | Order Now |
DISTI #
70226488
|
RS | INSULATED SCREWDRIVER, CUSHION-GRIP, ROUND-SHANK PHILLIPS, #2 | Klein Tools 603-4-INS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$24.9600 / $28.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1100 / $31.9300 | Buy Now |