There are no models available for this part yet.
Overview of 603-528S-065 by HYP (Hongyuan Precision)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ528STR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -7A 220Mohm DPAK(S)/To-252 | |
2SJ528STL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -7A 220Mohm DPAK(S)/To-252 |
Price & Stock for 603-528S-065 by HYP (Hongyuan Precision)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Circular 65gf 0.25mm Metal Dome Pot ROHS | 3949 |
|
$0.0021 / $0.0044 | Buy Now |
CAD Models for 603-528S-065 by HYP (Hongyuan Precision)
Part Data Attributes for 603-528S-065 by HYP (Hongyuan Precision)
603-528S-065
HYP (Hongyuan Precision)
|
|
---|---|
Samacsys Manufacturer
|
HYP (Hongyuan Precision)
|
Want to compare parts?
-
603-528S-065HYP (Hongyuan Precision)VS
-