Part Details for 6030-6991 by Sumitomo Wiring Systems LTD
Overview of 6030-6991 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
603020002 | Amphenol Communications Solutions | QSFP+ 30AWG,2 meter, passive | |
603020005 | Amphenol Communications Solutions | QSFP+ 30AWG,5 meter, passive | |
603020006 | Amphenol Communications Solutions | QSFP+ 30AWG,6 meter, passive |
Price & Stock for 6030-6991
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 3839 |
|
$1.1104 / $2.7082 | Buy Now |
DISTI #
6030-6991
|
TTI | Automotive Connectors MTW110(2.8MM)6WM UNSLD HSG NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
6030-6991-B
|
TTI | Automotive Connectors MTW110(2.8MM)6WM UNSLD HSG NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |