Part Details for 60304 by HELUKABEL
Overview of 60304 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 60304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UL-CSA-AWG20-R
|
TME | Wire, stranded, Cu, 20AWG, PVC, red, 600V, CPR: no classification Min Qty: 1 | 470 |
|
$0.4070 / $0.7530 | Buy Now |
Part Details for 60304
60304 CAD Models
60304 Part Data Attributes
|
60304
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
60304
HELUKABEL
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | INTERNAL WIRING OF SWITCHBORDS AND ELECTRICAL EQUIPMENT | |
Approvals | CE; CSA; EAC; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.52 mm2 | |
DIN Conformance | NO | |
Diameter | 2.6 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |