Part Details for 603052 by Amphenol Corporation
Overview of 603052 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 603052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-603052
|
Mouser Electronics | RF Connectors / Coaxial Connectors ENSEMBLE COAX FEMALE T12 75 OHMS RoHS: Compliant | 19 |
|
$116.0500 / $136.0700 | Buy Now |
DISTI #
603052
|
TTI | RF Connectors / Coaxial Connectors ENSEMBLE COAX FEMALE T12 75 OHMS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 603052
603052 CAD Models
603052 Part Data Attributes
|
603052
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
603052
Amphenol Corporation
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | CONTACT FINISH: GOLD (50) OVER NICKEL | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | 603039 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | CRIMP |
Alternate Parts for 603052
This table gives cross-reference parts and alternative options found for 603052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 603052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39029/27-210 | Connector Accessory, Contact, Copper Alloy, | Defense Logistics Agency | 603052 vs M39029/27-210 |
809-120 | Connector Accessory, Contact, Copper Alloy | Glenair Inc | 603052 vs 809-120 |