60307
Description: Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire,

Overview of 60307 by HELUKABEL

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for 60307 by HELUKABEL

Part # Manufacturer Description Stock Price Buy
DISTI # UL-CSA-AWG20-V
TME Wire, stranded, Cu, 20AWG, PVC, violet, 600V, CPR: no classification Min Qty: 1 245
  • 1 $0.7820
  • 100 $0.6590
  • 305 $0.5430
  • 610 $0.4830
  • 915 $0.4200
$0.4200 / $0.7820 Buy Now

CAD Models for 60307 by HELUKABEL
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 60307 by HELUKABEL

60307
HELUKABEL
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HELUKABEL GMBH
Reach Compliance Code
unknown
Application
INTERNAL WIRING OF SWITCHBORDS AND ELECTRICAL EQUIPMENT
Approvals
CE; CSA; EAC; UL
Conductor Material
TINNED COPPER
Connector Support Type
WIRE AND CABLE
Cross Section Area
0.52 mm2
DIN Conformance
NO
Diameter
2.6 mm
IEC Conformance
NO
Insulator Material
POLYVINYL CHLORIDE
MIL Conformance
NO
Number of Conductors
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Rated Voltage
600 V
Shielding
NO
Wire Gauge
20 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. 60307
    HELUKABEL
    Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 60307 by HELUKABEL.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 60307 by HELUKABEL

Select Manufacturer
Which Manufacturer of 60307 would you like to use for your alert(s)?
  • Please alert me when 60307 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 60307 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 60307 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 60307 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 60307.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 60307 by HELUKABEL

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: