Part Details for 6030B-TT by BOYD Laconia
Overview of 6030B-TT by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6030B-TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HEAT SINK, U, TRANSVERSE, COPPER, TIN | 99 |
|
$2.7950 / $6.4500 | Buy Now |
|
Quest Components | HEAT SINK, U, TRANSVERSE, COPPER, TIN | 8 |
|
$8.1172 / $12.1758 | Buy Now |
Part Details for 6030B-TT
6030B-TT CAD Models
6030B-TT Part Data Attributes
|
6030B-TT
BOYD Laconia
Buy Now
|
Compare Parts:
6030B-TT
BOYD Laconia
Heat Sink; Package/Case:TO-202; Thermal Resistance:12.5 C/W; Mounting Type:Through Hole; Length:12.7mm; Height:29.97mm; Width:25.4mm; Body Material:Plastic; Color:Black; Sink Material:Plastic; Size:1.18H x 1.00W"
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |