Part Details for 6030D(COPPER)G by BOYD Laconia
Overview of 6030D(COPPER)G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for 6030D(COPPER)G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6030D(COPPER)G-ND
|
DigiKey | BOARD LEVEL HEAT SINK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1526 In Stock |
|
$0.8950 / $1.4000 | Buy Now |
DISTI #
532-6030DG
|
Mouser Electronics | Heat Sinks Channel Style Heat Sink for Heat Sink for TO-220, Vertical, 12.5 Degree C/W RoHS: Compliant | 3613 |
|
$3.8900 / $5.6800 | Buy Now |
DISTI #
000000000002160409
|
Sager | Heat Sinks Channel Style Heat Sink for Heat Sink for TO-220, Vertical, 12.5 Degree C/W | 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 1849 |
|
RFQ |
Part Details for 6030D(COPPER)G
6030D(COPPER)G CAD Models
6030D(COPPER)G Part Data Attributes
|
6030D(COPPER)G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
6030D(COPPER)G
BOYD Laconia
Heat Sink, 12.5ohm, U, Transverse, Copper, Tin, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Material | COPPER | |
Fin Orientation | TRANSVERSE | |
Finish | TIN | |
Height | 29.97 mm | |
Length | 25.4 mm | |
Profile | U | |
Thermal Resistance | 12.5 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |