-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIVAR RG 18-14 10 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-318-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,2 position, 2.54mm pitch | |
75160-318-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,4 position, 2.54mm pitch | |
75160-318-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4327
|
Newark | Amplivar Rg 18-14 10 Br |Amp Te Connectivity 60318-1 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 | Buy Now |
DISTI #
60318-1
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 21.15mm 8.68mm Strip - Tape and Reel (Alt: 60318-1) RoHS: Compliant Min Qty: 240000 Package Multiple: 20000 Lead time: 19 Weeks, 6 Days Container: Reel | 0 |
|
$0.1201 | Buy Now |
DISTI #
571-60318-1
|
Mouser Electronics | Terminals AMPLIVAR RG 18-14 10 BR RoHS: Compliant | 0 |
|
$0.1180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240000 Package Multiple: 20000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1066 | Buy Now |
DISTI #
AMP60318-1
|
Heilind Electronics | AMPLIVAR RG 18-14 10 B | Americas - 0 in Stock |
|
$0.1332 | Buy Now |
|
Onlinecomponents.com | AMPLIVAR RG 18-14 10 BR RoHS: Compliant | 0 |
|
$0.1148 / $0.3370 | Buy Now |
DISTI #
AMP60318-1
|
Interstate Connecting Components | AMPLIVAR RG 18-14 10 B | 0 |
|
$0.1332 | Buy Now |
DISTI #
60318-1
|
Avnet Abacus | Ring Tongue Terminal 14-18AWG 21.15mm 8.68mm Strip (Alt: 60318-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AMPLIVAR RG 18-14 10 BR RoHS: Compliant | 0 |
|
$0.1148 / $0.3370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60318-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60318-1
TE Connectivity
AMPLIVAR RG 18-14 10 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 60318-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60318-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320758 | TERMINAL,SOLIS R 16-14HD 5/8 | TE Connectivity | 60318-1 vs 320758 |
2-35775-1 | TERMINAL,SOLIS R 16-14HD 1/4 | TE Connectivity | 60318-1 vs 2-35775-1 |
41346 | RING TERMINAL 18-14 AWG NPSTL | TE Connectivity | 60318-1 vs 41346 |
35432 | TERMINAL,SOLIS R 16-14HD 8 | TE Connectivity | 60318-1 vs 35432 |
1217330-1 | RING TONGUE 16-14 AWG TPBR | TE Connectivity | 60318-1 vs 1217330-1 |
34848 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 60318-1 vs 34848 |
350199-1 | RING TONGUE TERMINAL 18-14 AWG NIPST | TE Connectivity | 60318-1 vs 350199-1 |
322341 | DIAMOND GRIP 16-14 HT R 1/4 | TE Connectivity | 60318-1 vs 322341 |
321165 | TERMINAL,SOLIS R 16-14HD 1/2 | TE Connectivity | 60318-1 vs 321165 |
40595 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 60318-1 vs 40595 |