Part Details for 6032 301 501 by Varta
Overview of 6032 301 501 by Varta
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
603-25-173JA4I | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal | |
603-25-150JA4C8 | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal | |
603-25-150JA4I | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal |
Price & Stock for 6032 301 501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT-CR2032LF/V
|
TME | Battery: lithium, CR2032,coin, 3V, non-rechargeable, Ø20x3.2mm Min Qty: 2 | 1247 |
|
$0.9600 / $1.2300 | Buy Now |