There are no models available for this part yet.
Overview of 60324 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
603-24-127JA4I | Renesas Electronics Corporation | 24MHz 3.2 x 2.5mm Reference Crystal | |
603-24-127JA4I8 | Renesas Electronics Corporation | 24MHz 3.2 x 2.5mm Reference Crystal |
Price & Stock for 60324 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11K5572
|
Newark | Poly 4.5X4.5 Clear 100/Pk 555Ls/Pack Of 100 Labels |Brady 60324 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$47.7900 | Buy Now | |
DISTI #
2267-60324-ND
|
DigiKey | POLY 4.5X4.5 CLEAR 100/PK 555LS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.6200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$49.7800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.9000 / $47.7900 | Buy Now | ||
DISTI #
10021298
|
Techni-Tool, Inc. | Brady 60324 Overlaminate for Labels, 4.5" X 4.5" 100 per Package | 0 |
|
$47.7900 | Buy Now | |
DISTI #
10021298
|
TestEquity LLC | Brady 60324 Overlaminate for Labels, 4.5" X 4.5" 100 per Package | 0 |
|
$47.7900 | Buy Now |