Part Details for 6032C SL002 by Alpha Wire
Overview of 6032C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6032C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F5680
|
Newark | Shielded Multipair Cable 2Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate, Product Range:-Rohs Compliant: Yes |Alpha Wire 6032C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1 |
|
$805.8300 | Buy Now |
DISTI #
6032CSL002-ND
|
DigiKey | MULTI-PAIR 4CON 20AWG SLATE 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$637.9800 / $654.8200 | Buy Now |
DISTI #
602-6032C-500
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2PR SHIELD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$637.9700 / $654.8100 | Order Now |
DISTI #
70140555
|
RS | Multiconductor Cable,2Pr,20 AWG, Stranded, Individual Foil Shield, PP, Gray,500 | Alpha Wire 6032C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$654.8200 | RFQ |