Part Details for 6032DG by BOYD Laconia
Overview of 6032DG by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6032DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6032DG-ND
|
DigiKey | HEAT SINK Min Qty: 1500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6081 | Buy Now |
DISTI #
532-6032DG
|
Mouser Electronics | Heat Sinks Space-Saving Heat Sink, TO220, Stagger, Copper, Vertical, 8.3 C/W, Tin Plated RoHS: Compliant | 0 |
|
$3.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$3.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2100 / $8.8000 | Buy Now |
DISTI #
041767
|
Avnet Americas | Heat Sink Passive TO-220 Staggered 8.3°C/W Matte Tin - Bulk (Alt: 041767) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0146 / $3.9022 | Buy Now |
DISTI #
041767
|
Avnet Americas | Heat Sink Passive TO-220 Staggered 8.3°C/W Matte Tin - Bulk (Alt: 041767) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0146 / $3.9022 | Buy Now |
DISTI #
000000000001627368
|
Sager | Heat Sinks Space-Saving Heat Sink, TO220, Stagger, Copper, Vertical, 8.3 C/W, Tin Plated Min Qty: 1500 | 0 |
|
$3.5900 / $3.7100 | Buy Now |
Part Details for 6032DG
6032DG CAD Models
6032DG Part Data Attributes
|
6032DG
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
6032DG
BOYD Laconia
Heat Sink, 8.3ohm, Staggered, Copper, Tin, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Material | COPPER | |
Fin Orientation | STAGGERED | |
Finish | TIN | |
Height | 50.8 mm | |
Thermal Resistance | 8.3 Ω | |
Thermal Support Device Type | HEAT SINK |