-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN 090 RECEPTACLE 20-14 AWG TPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B634
|
Newark | 090 Pin Flg Rec 20-14 Tpphbz Rohs Compliant: Yes |Amp Te Connectivity 60376-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1570 | Buy Now |
DISTI #
A100678CT-ND
|
DigiKey | CONN QC RCPT 14-20AWG CRIMP Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1293 / $0.3000 | Buy Now |
DISTI #
60376-1
|
Avnet Americas | Crimp Terminal 14-20AWG F 14.48mm 5.97mm Tin Strip on Reel - Tape and Reel (Alt: 60376-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1368 | Buy Now |
DISTI #
571-60376-1
|
Mouser Electronics | Terminals 090PIN FLG REC 20-14 RoHS: Compliant | 0 |
|
$0.1250 / $0.1290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.1215 | Buy Now |
DISTI #
AMP60376-1
|
Heilind Electronics | 090 PIN FLG REC 20-14 TPPHBZ | Americas - 0 in Stock15000 On Order |
|
$0.1518 / $0.1541 | Buy Now |
|
Onlinecomponents.com | PIN 090 RECEPTACLE 20-14 AWG TPPHBZ RoHS: Compliant |
95000 In Stock |
|
$0.1417 / $0.1491 | Buy Now |
DISTI #
60376-1
|
TTI | Terminals 090PIN FLG REC 20-14 Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1110 / $0.1250 | Buy Now |
DISTI #
60376-1
|
Avnet Americas | Crimp Terminal 14-20AWG F 14.48mm 5.97mm Tin Strip on Reel - Tape and Reel (Alt: 60376-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1368 | Buy Now |
DISTI #
AMP60376-1
|
Interstate Connecting Components | 090 PIN FLG REC 20-14 TPPHBZ | 04500 On Order |
|
$0.1518 / $0.1541 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60376-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60376-1
TE Connectivity
PIN 090 RECEPTACLE 20-14 AWG TPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.27 mm2 | |
Wire Gauge | 14 AWG |