Part Details for 604-41003 - FT 25-RA-170-NSU-M4M by Sensopart
Overview of 604-41003 - FT 25-RA-170-NSU-M4M by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63784-1003LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | |
10146514-10031MLF | Amphenol Communications Solutions | PCI Express®x4 vertical Card Edge Connector, 64 Positions, 1mm (0.039inch) Pitch | |
59112-G24-10-035LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions. |
Price & Stock for 604-41003 - FT 25-RA-170-NSU-M4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-604-41003-FT25-RA-170-NSU-M4M-ND
|
DigiKey | SENSOR OPT 30-7000CM NPN-NC/NO Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$435.0000 | Buy Now |